What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems T 3261 002

Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T 3261 002.

IHS

Datasheet1 page5 years ago
Datasheet16 pages9 years ago

Electro Sonic

JRH Electronics

TME

Newark

Inventory History

3 month trend:
-23.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131N0031002U
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3260 002
Circular Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3260 002 U
ITT / CannonCA3106E14S-1SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T 3261 002 provided by its distributors.

Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Female cable connector 3 pole IP40; solder; silver; straight; screw locking
Amphenol-Tuchel
Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included.
3 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Plug
Female Sockets,Plug,Threaded 3pin Die Cast 10A , 62mm
CIRCULAR CONNECTOR, PLUG, 3POS, CABLE;
Female cable connector with internal str
FEMALE PLUG 3 PIN SOLDER SILVE SIGNALMATE
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3261 002 U
  • T-3261-002
  • T3261-002
  • T3261002
  • T3261002U