Binder 61-0799-085-00

binder 61-0799-085-00 ピン・ソケットコンタクト
$ 0.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 61-0799-085-00.

Newark

Datasheet37 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.03%

Related Parts

TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of Binder 61-0799-085-00 provided by its distributors.

binder 61-0799-085-00 ピン・ソケットコンタクト
Binder , , , 2.25mm, 26 ¡ú 24 AWG
Circular Contact, Pin, 26-24Awg, Crimp; Product Range:Hec 696 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:26Awg; For Use With:Binder 423, 723, 425, 581, 680 & 682 Series M16 Rohs Compliant: Yes |Binder 61-0799-085-00

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61 0799 085 00