Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 8 / Body Orientation = Straight / Current Rating A = 2 / Connector Coding = A-Coded / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763