Binder 08-2300-000-000

BINDER 08-2300-000-000 Protective Cap Circular RD24
$ 3.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08-2300-000-000.

Master Electronics

Datasheet5 pages10 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-15.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of Binder 08-2300-000-000 provided by its distributors.

BINDER 08-2300-000-000 Protective Cap Circular RD24
Dust Cap/Cover, Receptacle, Free, Cap, 692 Series Circular Connectors Rohs Compliant: Yes |Binder 08-2300-000-000
Connector Accessory, Cap Item, Polyamide
Protection Cap for Cable Socket, Size
CAP, SOCKET FREE; Accessory Type: Cap; For Use With: 692 Series Circular Connectors; Connector Body Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Material: Plastic

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08 2300 000 000
  • 082300000000