Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RC20W3K

Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy

$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC20W3K.

IHS

Datasheet1 page8 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-16.78%

Supply Chain

Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
EatonRC24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
EatonRC18W3K
UT0W Series, Size 20 7.5A Female Crimp Contact for use with UT0W Circular Conns
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG

Descriptions

Descriptions of Eaton RC20W3K provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
UT0W Series Size 20 7.5A Female Crimp Contact for use with UT0W Circular Conns
Souriau Circular connector pins UT0Wseries, Mother seat, Crimp connection, Pin size20, 22 → 20 AWGwire_gauge
Contact Socket, Ut0W, 22-20Awg; |Souriau-Sunbank / Eaton RC20W3K
CONTACT CRIMP SOCKET CONTACT 20-22 AWG
Female machined crimp contact, size #20, Gold plating
Souriau SCT
Contact SKT 20 Size Crimp ST Cable Mount 20-22AWG Box
Female contact 0.35...0.5 mm² 0.35...0.5 mm²
#20 SKT MACH.CRIMP CT AWG22-20
CONTACT SOCKET, UT0W, 22-20AWG; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: UT0W Connectors; Contact Plating: Gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC20W-3K