Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AX3FB

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 4.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AX3FB.

IHS

Datasheet51 pages8 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-05-15
LTD Date2022-05-15

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin

Descriptions

Descriptions of Amphenol AX3FB provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Avnet Japan
CONNECTOR, XLR, JACK, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:AX Series; Gender:Jack RoHS Compliant: Yes
3 Position Black Shell Solder Cup IP40 XLR Female Socket Cable Connector
XLR Connectors XLR CONN F 3 POS SOLDR ST CBL MNT
Audio AX-Series Female Cable Connector; 3 Pole
Amphenol-Tuchel
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
XLR, Cable Socket, Socket, Vertical, Cable Mount, 3 Poles
Plug XLR; female; 3 contacts; straight; for cable solder
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Plug
CONN PLUG FMALE XLR 3P SLDR CUP
METAL XLR PLUG STR CORD 3 SKT BLACK
Amphenol
Amphenol Industrial AX3FB XLR接口
RS APAC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems