Binder 08 1080 000 000

BINDER 08-1080-000-000 Protective Cap Circular M16
$ 2.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08 1080 000 000.

Master Electronics

Datasheet5 pages10 years ago

Newark

Inventory History

3 month trend:
+597%

Supply Chain

Country of OriginGermany
Introduction Date2017-06-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Binder 08 1080 000 000 provided by its distributors.

BINDER 08-1080-000-000 Protective Cap Circular M16
Connector Accessories Receptacle Protection Cap
Protective Cap for Panel-mount Socket,
PROTECTIVE CAP; Accessory Type: Protection Cap; For Use With: 423 Series Circular Female Socket; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Black; Material: Nylon
Protective Cap; Tipo De Accesorio:Protection Cap; Para Usar Con:680 Series Miniature Circular Receptacle Connectors; Material Del Cuerpo Del Conector:Nylon (Poliamida) |Binder 08 1080 000 000

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08 1080 000 000.
  • 08-1080-000-000
  • 081080000000