TT Electronics P160KNP-0QC20A250K

Potentiometers 1/10W 250K Ohms 20% 16mm ROTARY POT
$ 0.684
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0QC20A250K.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
-0.19%

Related Parts

Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB12-F4251-254BF
Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15B250K
250K¦¸ ¡À20% 200mW 200V(AC) 24.5mm*17mm*21mm
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of TT Electronics P160KNP-0QC20A250K provided by its distributors.

Potentiometers 1/10W 250K Ohms 20% 16mm ROTARY POT
Rotary Potentiometer, Conductive Plastic, P160K Series, 250 Kohm, Log (Audio), 1, 100 Mw, Bushing Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0QC20A250K
PANEL POT, 250K, LOG; Track Resistance: 250kohm; No. of Turns: 1Turns; Track Taper: Log (Audio); Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range: P160 Series; Potentiometer Mounting: Bushing; Shaft Diameter: 6mm;

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KNP0QC20A250K