Bourns PDB181-GTR02-254A2

Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-GTR02-254A2.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Farnell

element14

Inventory History

3 month trend:
-41.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TT ElectronicsP160KNP-0EC15A250K
250K¦¸ ¡À20% 100mW 200V(AC) 17mm*24.5mm*9.5mm
POTENTIOMETER CARBON GUITAR 250 KOHMS PLAIN SHAFT SOLDER LUGS PDB241-GTR SERIES
POTENTIOMETERS CARBON GUITAR POT 250K ROTARY CERMET KNURLED SHAFT PDB24 SERIES
Potentiometer, Carbon Film, 0.06W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL

Descriptions

Descriptions of Bourns PDB181-GTR02-254A2 provided by its distributors.

Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
±20% 100mW 250kΩ Potentiometers, Variable Resistors ROHS
PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-GTR02-254A2
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 17mm) Solder Lug Panel Mount
Mini-guitar potentiometer design kit*
ROTARY POTENTIOMETER, 17MM, PLAIN SHAFT
250K¦¸ ¡À20% 100mW 150V(DC) 17mm*17mm
Rotary Potentiometer, 17Mm, Plain Shaft; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:100Mw; Resistance Tolerance:± 20%; Product Range:Pdb181-Gtr Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PDB181-GTR02-254A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.