What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PDB12-F4251-254BF

Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB12-F4251-254BF
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB12-F4251-254BF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Bourns PDB12-F4251-254BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
TT Electronics91AR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns PDB12-F4251-254BF provided by its distributors.

Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB12-F4251-254BF
±20% 80mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 250K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (29.5 X 12.8 X 20mm) Pin Bracket Mount/Through Hole
POT 250K OHM 0.08W CARBON LINEAR
250K¦¸ ¡À20% 80mW 16.5mm*12.8mm*20mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.