Bernstein CT-882

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 150 Mm, 200 Mm, 360 Mm Rohs Compliant: Yes |Bernstein CT-882
$ 56.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-882.

Official Datasheet10 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series
Bud IndustriesNBB-10261
Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES

Descriptions

Descriptions of Bernstein CT-882 provided by its distributors.

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 150 Mm, 200 Mm, 360 Mm Rohs Compliant: Yes |Bernstein CT-882
BOX, ABS, IP65, GREY LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 150mm; External Width - Metric: 200mm; External Depth - Metric: 360mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: N

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT882