Bud Industries NBB-10261

Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
$ 46.184
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10261.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page18 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-9.20%

Related Parts

Bud IndustriesNBB-22241
IP65 NEMA 4X Box Dark Gray PN-1341-DG, IP65 NEMA 4X Box Dark Gray (9.5 X 6.2 X 4.7 In)
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch

Descriptions

Descriptions of Bud Industries NBB-10261 provided by its distributors.

Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
IP66 BUD 10.73x6.79x4.33 LxWxD (In) Light Gray UL508-4X Indoor ABS Clear Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 110mm; External Width - Metric: 172mm; External Depth - Metric: 273mm; IP Rating: IP65; Bo
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:273Mm; Anchura Externa - Métrico:172Mm; Profundidad Externa - Métrico:110Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10261

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10261