Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554DGY

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 4.7X2.6X2.4 in, Nema 13, 1554 Series
$ 9.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554DGY.

Master Electronics

Datasheet1 page12 years ago
Datasheet3 pages6 years ago

Electro Sonic

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1555DGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA13,1555 SERIES
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1555D2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X2.6X2.4 IN, IP66, STYLEDLID, 1555
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of Hammond 1554DGY provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
RAL7035 Gray ABS Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (4.72" x 2.56" x 2.40")
RAL7035 grey ABS plastic watertight enclosure 120X65X60MM ABS NEMA ENCL. (4.7 x 2.6 x 2.4) Hammond PN 1554DGY : UPC [623980303864] Color: Light Gray
ENCLOSURE, ABS, FLAT LID; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 61mm; External Width - Metric: 66mm; External Depth - Metric: 119mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4,
Enclosure Material = ABS / Protection Rating = IP66 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 65 / External Depth mm = 120 / External Height mm = 60.5 / Internal Width mm = 53.91 / Internal Depth mm = 112.91 / Internal Height mm = 54.5 / Series = 1554 / Weight g = 153

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM