Bud Industries NBB-15240

Enclosure, Abs Plastic, Polyurethane Gasket, Light Gray, Nema 4X, Nbf Series
$ 26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-15240.

Inventory History

3 month trend:
-3.57%

Related Parts

Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-22240
Bud Industries NBB-22240 NEMA Box, ABS Plastic, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1555P2GY
Watertight Enclosure 1555 120x120x80.5mm Grey / Light Grey Polycarbonate IP66
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBB-15240 provided by its distributors.

ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
IP66 BUD 5.90x5.90x3.57 LxWxD (In) Light Gray UL508-4X Outdoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 91mm; External Width - Metric: 150mm; External Depth - Metric: 150mm; IP Rating: IP66; Bod
Enclosure, Box, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:91Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:91Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBB-15240

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB15240