Bernstein CT-801

Enclosure, Ip65, Nema 13, Multipurpose, 100 Mm, 120 Mm, 240 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes...
$ 34.51
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-801361

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-801.

Newark

Datasheet14 pages22 years ago

Related Parts

Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bernstein CT-801 provided by its distributors.

Enclosure, Ip65, Nema 13, Multipurpose, 100 Mm, 120 Mm, 240 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein CT-801
BOX, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 100mm; External Width - Metric: 120mm; External Depth - Metric: 240mm; IP Rating: IP65; Body Colour: Grey; NEM

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT801