Bud Industries PN-1331

Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
$ 9.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1331.

Electro Sonic

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-40.35%

Related Parts

Bud IndustriesPN-1331-DG
Enclosure 3.23 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1331-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 3.23 X 3.15 X 2.17IN, PN SERIES
HammondRP1060
Polycarbonate enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1060
Hammond1554BGY
ABS enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554BGY
Hammond1555BGY
ABS enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1555BGY
Bud IndustriesPN-1331-DGMB
3.23x3.15x2.17 ABS Body & Cover Dark Gray Enclosure With Mountain Brackets"

Descriptions

Descriptions of Bud Industries PN-1331 provided by its distributors.

Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
BUD NEMA Polycarbonate 2.99 x 2.91 x 1.89 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:82mm; External Width - Metric:80mm; External Depth - Metric:55mm; IP Rating:IP66; Body Co
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:82Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1331

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1331