Bernstein CT-661

BOX, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Material: Polycarbonate; External Height - Metric: 55mm; Width
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CT-661. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-661.

Newark

Datasheet13 pages22 years ago

Related Parts

Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1080
Enclosure Plastic 4.13 x 2.95 x 1.57 Inch Off-White Polycarbonate Opaque Lid
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bernstein CT-661 provided by its distributors.

BOX, POLYCARBONATE, IP65; Enclosure Type:Multipurpose; Material:Polycarbonate; External Height - Metric:55mm; Width
Enclosure, Ip65, Nema 13, Multipurpose, 55 Mm, 120 Mm, 122 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein CT-661

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT661