Bernstein CA-060 UKF

Enclosure, Ip65, Diecast, Multipurpose, 36 Mm, 64 Mm, 58 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-060 UKF

Price and Stock

DistributorSKUMinPkg
FarnellCA-060 UKF030
14h

Related Parts

Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud IndustriesAN-1300
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.54X1.42X1.18 IN, NEMA13,AN SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Hammond1411B
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,2.7X2.2X1.6 IN
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN
Hammond1590L
Enclosure Diecast 3.96 x 1.97 x 0.98 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bernstein CA-060 UKF provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 36 Mm, 64 Mm, 58 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-060 UKF
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 36mm; External Width - Metric: 64mm; External Depth - Metric: 58mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA-060UKF
  • CA060 UKF