Bud Industries AN-1300

Enclosure, Box-lid, Aluminum, Diecast, Natural, 3.54X1.42X1.18 in, NEMA13, An Series
$ 3.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1300.

Master Electronics

Datasheet1 page16 years ago

DigiKey

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Hammond1550Z102
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z
Hammond1590WA
Enclosure Watertight Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries AN-1300 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.54X1.42X1.18 IN, NEMA13,AN SERIES
Natural Aluminum Wall Mount NEMA 4X Enclosure
Wall Mount Enclosure Natural ADC-12
ENCLOSURE, WALL MOUNT, ALUMINIUM
NEMA 4X Die Cast Boxes 3.54 X 1.42 X 1.18
BOX ALUM NAT 3.531"L X 1.409"W
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:3.54"; External Width - Imperial:1.42"; External Depth - Imperial:1.18"; IP Rating:66

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1300