Belden 9918 013100

Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper 300VAC 20A
$ 123.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9918 013100.

Belden

Datasheet2 pages14 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-18.76%

Alternate Parts

Price @ 1000
$ 123.6
$ 127.4
$ 127.4
Stock
3,718
21,641
21,641
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Voltage Rating
300 V
300 V
300 V
Insulation Diameter
-
-
-
Insulation Thickness
-
-
-
Cable Length
-
30.48 m
30.48 m

Related Parts

Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Black 300VAC 20A
Hook-up Wire 18AWG 30.48m 2mm Tinned Copper 300VAC 20A Reel

Descriptions

Descriptions of Belden 9918 013100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper 300VAC 20A
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and wiring of electronic and electrical equipment.
HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE; HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE; Jacket Material: PVC; Jacket Color: Blue; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Operating Temperature Max: 105°C; Voltage Rating: 300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9918-013-100
  • 9918-013100