Belden 9918 010100

Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Black 300VAC 20A
$ 127.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9918 010100.

Belden

Datasheet2 pages14 years ago

Farnell

TME

Newark

element14

Inventory History

3 month trend:
-14.38%

Alternate Parts

Price @ 1000
$ 127.4
$ 123.6
$ 123.6
Stock
21,655
3,975
3,975
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Voltage Rating
300 V
300 V
300 V
Insulation Diameter
-
-
-
Insulation Thickness
-
-
-
Cable Length
30.48 m
-
-

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3055 GR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Green
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Orange 300VAC 20A
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Red 300VAC 20A
Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper Gray 300VAC 11A

Descriptions

Descriptions of Belden 9918 010100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Black 300VAC 20A
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 18Awg, Copper, Black, 300V; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9918 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9918 010100.