Alpha Wire 3055 GY005

Alpha Wire overhead cables, 0.82 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
$ 68.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 GY005.

IHS

Datasheet4 pages4 years ago

Farnell

Factory Futures

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.61%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 RD005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Red
Alpha Wire3055 GR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Green
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3055 GY005 provided by its distributors.

Alpha Wire overhead cables, 0.82 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire, Hook-up; 18AWG; 16/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3055 GY005 UL1007 Hook Up Wire Green/Yellow 18AWG (30.5m Reel)
Hook-up Wire 18AWG 30.48m 2.05mm Tinned Copper Green/Yellow 300VAC Spool
WIRE, GR/YL, 18AWG, 16/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.81mm²; Jacket Colour:Green, Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.01mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055-GY005
  • 3055GY005