Belden 9918 001100

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 123.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9918 001100.

IHS

Datasheet3 pages7 years ago

Belden

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-9.43%

Supply Chain

Introduction Date2008-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Belden 9918 001100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 2.01mm Tinned Copper Brown 300VAC 20A
HOOK-UP WIRE, 18 AWG, 16X30, TC, BROWN PVC, 300V 9918 SERIES
WIRE,PVC HOOK-UP,UL 1007,9918- 100',18AWG(16X30),BROWN,REEL
18 STR PVC BRN AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 18AWG BROWN 100'
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 18Awg, Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9918 001100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9918-001-100
  • 9918-001100
  • 9918001100