Belden 9248 010U500

Belden 9248 RG6/18 Analog Coaxial Cable -- 500 Foot Unreeled
$ 519.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9248 010U500.

Belden

Datasheet3 pages14 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

COAXIAL CABLE, 1C/18 AWG, SOLID, FOIL &BRAID SHLD, FPE, BLACK PVC
Belden 533945 New-Gen Coaxial RG6 Braided Shield Cable - 1000 Foot
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha WireM4182 BK001
COAXIAL CABLE, 18 AWG, 0.270 IN., FOAM POLYETHYLENE, BLACK, 16.2 PF/FT.

Descriptions

Descriptions of Belden 9248 010U500 provided by its distributors.

Belden 9248 RG6/18 Analog Coaxial Cable -- 500 Foot Unreeled
CABLE, COAX, 9248, 153M; Coaxial Cable Type:RG6A; Wire Gauge:18AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):498.69ft; Reel Length (Metric):152.4m; Jacket Colour:Black; Jacket Material:PVC; Conductor
CABLE, COAXIAL, RG-6/U, 18AWG, 75 OHM, 500FT, BLACK; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.858mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes
CABLE, COAX, 9248, 153M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:High Frequency; Wire Size, AWG:18AWG; Primary Insulation Colour:White; Primary Insulation Material:PE; Conductor Make-up:1 / 1.02mm; Conductor Material:Copper; External Diameter:6.86mm; Attenuation @ 100MHz:6.6dB; Attenuation @ 10MHz:2.3dB; Attenuation @ 400MHz:13.1dB; Belden Type Number:9248; Cable UL Style Number:UL1354; Capacitance per Metre:53.1pF; Impedance:75ohm; Screen Type, Primary:Aluminium, Polyester, Aluminium foil; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Velocity of Propagation:82%; Voltage Rating, AC:300V; Alpha Type Number:9804C EQUIVALENT; Coaxial Cable Type:RG6A/U

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9248-010-U500
  • 9248-010U500