Belden 9116 0101000

CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9116 0101000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-1.23%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9011A BK005
Cable, Coaxial; 18 AWG; 7/26; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series
Pomona Electronics2249-E-36
Pomona 2249-E-36 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 36", RG59B/U, 2249 Series

Descriptions

Descriptions of Belden 9116 0101000 provided by its distributors.

CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
COAXIAL CABLE, 1C/18 AWG, SOLID, FOIL &BRAID SHLD, FPE, BLACK PVC
Coaxial Cable 18AWG 6.85mm 350VAC Black 304.8m Reel
Cable, Coaxial,18Awg, Rg6/U, 1000Ft, Black; Coaxial Cable Type:Rg6; Conductor Area Csa:-; Conductor Material:Copper Coated Steel; External Diameter:6.858Mm; Impedance:75Ohm; Jacket Color:Black; Jacket Material:Pvc; Product Range:- Rohs Compliant: Yes |Belden 9116 0101000
Conductor Material = BCCS / Jacket Diameter mm = 6.86 / Cable Type = Video / Shield Material = Aluminium, Copper Braid / Voltage Rating V = 300 / Packaging = Sold by Reel / Jacket Colour = Black / Jacket Material = PVC / Impedance Ohm = 75 / Original Packaging m = 305

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9116-010-1000
  • 9116-0101000
  • 91160101000