Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6458 BK001

Black Coaxial Cable, Polyvinyl Chloride Pvc Sheath RG6/U
$ 971.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6458 BK001.

Master Electronics

Datasheet4 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)

Related Parts

CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Alpha Wire9011A BK002
AE COAX, 9011A BLACK 500 FT 18AWG RG11A/U 75OHM PE Removed 4/21/23
Alpha Wire9011A BK005
Cable, Coaxial; 18 AWG; 7/26; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series
Pomona Electronics2249-E-36
Pomona 2249-E-36 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 36", RG59B/U, 2249 Series

Descriptions

Descriptions of Alpha Wire 6458 BK001 provided by its distributors.

BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
INDUSTRIAL AUTOMATION CABLE, 6458 BLACK 1000 FT CONTROLNET
Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL BLACK
CABLE COAXIAL RG-6 18AWG 1000'
Coaxial Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size:18; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Steel ;RoHS Compliant: Yes
CABLE, CONTROLNET, 18AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Coaxial Cable Type:RG-6/U; Conductor Size AWG:18AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:Solid; Conductor Material:Copper; External Diameter:7.6mm; Conductor Area CSA:0.811mm²; Impedance:75ohm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6458-BK001
  • 6458BK001