Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6458 BK002

Black Coaxial Cable, Polyvinyl Chloride Pvc Sheath RG6/U

$ 438.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6458 BK002.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire9011A BK005
Cable, Coaxial; 18 AWG; 7/26; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms

Descriptions

Descriptions of Alpha Wire 6458 BK002 provided by its distributors.

BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
INDUSTRIAL AUTOMATION CABLE, 6458 BLACK 500 FT CONTROLNET
CABLE COAXIAL RG-6 18AWG 500'
Wire And Cable
Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size:18; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Steel ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6458-BK002
  • 6458BK002