Belden 1189A 0101000

RG-6/U Coaxial Cable Quad Foil & Braid Shield Black 1000 ft (305m)
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1189A 0101000.

Belden

Datasheet3 pages14 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Composite Cable Braid Foam High Density Polyethylene 1/2Conductor 18AWG/20AWG 350VAC Black
Belden 7916A Series 6 18AWG DBS Coaxial Cable - Black - 500 Foot/Reel
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9011A BK005
Cable, Coaxial; 18 AWG; 7/26; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Alpha WireM4182 BK005
COAXIAL CABLE, 18 AWG, 0.270 IN., FOAM POLYETHYLENE, BLACK, 16.2 PF/FT.

Descriptions

Descriptions of Belden 1189A 0101000 provided by its distributors.

RG-6/U Coaxial Cable Quad Foil & Braid Shield Black 1000 ft (305m)
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication Cable
Belden 1189A RG6/18 CATV Coaxial 1000 Foot Black
Co-Axial Cable RG-6/U 18AWG 1000 BLACK
WIRE,COAX,BLACK,1189A-1000', RG-6,75ohm,18AWG,SOLID
18 GIFHDLDPE DBL SH PVC . SMART INFRASTRUCTURE SOLUTIONS
CABLE, COAX, 305M, BLACK, RG6; Coaxial Cable Type: RG6; Wire Gauge: 18AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Black; Jacket Material: PVC; Conduc
COAXIAL CABLE, QUAD SHIELD, RG6/U, 1000FT, BLACK; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:7.468mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1189A 0101000.
  • 1189A-0101000
  • 1189A0101000