Belden 8622 060100

Unshielded Multiconductor Cable 12 Conductor 16AWG 100FT
$ 2,152.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8622 060100.

Belden

Datasheet3 pages14 years ago

Farnell

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire65612 SL005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65612CY SL005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85612 BK005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
UNSHIELDED MULTICONDUCTOR CABLE 9 CONDUCTOR 16AWG 100FT
MULTICONDUCTOR CABLE, 15C, 16AWG, 19X29, TC, PVC INS, CHROME PVC JKT, EU CE
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 8622 060100 provided by its distributors.

UNSHIELDED MULTICONDUCTOR CABLE 12 CONDUCTOR 16AWG 100FT
Audio Cable 12Conductors 16AWG 15.93mm Tinned Copper Chrome 600VAC
MULTICONDUCTOR CABLE, 12C/16AWG, 19X29, TC, PVC INS, CHROME PVC
12 16 PVC FRPVC AUTOMATION SOLUTIONS (AS)
Unshielded Multiconductor Cable 12 Conductor 16Awg 100Ft; Cable Shielding:Unshielded; No. Of Conductors:12Conductor; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Product Range:- Rohs Compliant: Yes |Belden 8622 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8622-060-100
  • 8622-060100