Belden 8623 060100

Multiconductor Cable, 15C, 16AWG, 19X29, Tc, Pvc Ins, Chrome Pvc Jkt, Eu Ce
$ 1,050.44
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)8623 06010001Spool
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8623 060100.

Belden

Datasheet3 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire1075 SL005
Wire And Cable, 15 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire5080/15C SL005
Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65612 SL005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Wire And Cable, 15 Conductor(s), 18AWG, 300V, Communication And Control Cable
Audio Cable Polyvinyl Chloride 15Conductors 20AWG 9.88mm 300VAC Chrome 30.48m Bulk
Audio Cable Polyvinyl Chloride 7Conductors 16AWG 11.63mm 600VAC Chrome 30.48m Reel

Descriptions

Descriptions of Belden 8623 060100 provided by its distributors.

MULTICONDUCTOR CABLE, 15C, 16AWG, 19X29, TC, PVC INS, CHROME PVC JKT, EU CE
Unshielded Multiconductor Cable, 15 Conductor, 16Awg, 100Ft, 600V; Cable Shielding:Unshielded; No. Of Conductors:15Conductor; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 8623 060100
UNSHLD MULTICOND CABLE 15COND 16AWG 100F; UNSHLD MULTICOND CABLE 15COND 16AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:15; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 29AWG; Jacket Color:Chrome

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8623-060-100