Alpha Wire 65612CY SL005

Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,263.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65612CY SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1,263.958
$ 3,738.31
Stock
0
3
Authorized Distributors
6
5
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
Conductor Material
Copper
Copper
Insulation Material
PVC
PVC
Number of Conductors
12
12
Insulation Diameter
16.256 mm
13.6144 mm
Insulation Thickness
1.3208 mm
1.2446 mm
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1072 SL005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire85612CY BK005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65612 SL005
Shielded Multi-Conductor Cable Tape PVC 12Conductors 16AWG 14.27mm 600VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 65612CY SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 12C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 12C, 16AWG, BRAID, PVC, GRAY, XTRA-GUARD FLEX SERIES
XTRA-GUARD Standard Flex Cable 16AWG 12C SHIELDED
XTRA-GUARD FLEX, 65612CY SLATE 100 FT 16AWG 26/30 12C SHIELDED
CBL FLEX 12COND 16AWG BRAID 100'
SHLD MULTICOND CABLE 12COND 16AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:12; No. of Strands x Strand Size:26 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes
CABLE, 16AWG, 12 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 12Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 15.9mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 26 / 30AWG; Outer Diameter: 15.9mm; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65612CY-SL005
  • 65612CYSL005