Belden 9621 060100

Unshielded Multiconductor Cable 9 Conductor 16AWG 100FT
$ 1,425.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9621 060100.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire65809 SL005
Wire And Cable, 9 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1069 SL005
Wire And Cable, 9 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65609 SL002
Wire And Cable, 9 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 7Conductors 16AWG 11.63mm 600VAC Chrome 30.48m Reel
MULTICONDUCTOR CABLE, 8C/16AWG, 19X29, TC, PVC INS, CHROME PVC, 9721 SERIES
Audio Cable Polyvinyl Chloride 9Conductors 20AWG 8.05mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Belden 9621 060100 provided by its distributors.

UNSHIELDED MULTICONDUCTOR CABLE 9 CONDUCTOR 16AWG 100FT
MULTICONDUCTOR CABLE, 9C/16AWG, 19X29, TC, PVC INS, CHROME PVC
UNSHIELDED MULTICONDUCTOR CABLE 9 CONDUC
CABLE 9COND 16AWG CHROME 30.5M
9 16 PVC FRPVC AUTOMATION SOLUTIONS (AS)
Unshielded Multiconductor Cable 9 Conductor 16Awg 100Ft; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Chromerohs Compliant: Yes |Belden 9621 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9621-060-100
  • 9621-060100