Alpha Wire 65612 SL005

Shielded Multi-Conductor Cable Tape PVC 12Conductors 16AWG 14.27mm 600VAC Slate 30.48m Spool
$ 699.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65612 SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire65812 SL005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65012 SL005
Wire And Cable, 12 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1069 SL005
Wire And Cable, 9 Conductor(s), 16AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 65612 SL005 provided by its distributors.

Shielded Multi-Conductor Cable Tape PVC 12Conductors 16AWG 14.27mm 600VAC Slate 30.48m Spool
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Cable Multi-Conductor; 16 AWG; 12C; Slate
XTRA-GUARD Standard Flex Cable 16G 12C UNSHLD 100'
MULTICONDUCTOR, FLEXIBLE, 12C, 16AWG, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65612 SLATE 100 FT 16AWG 26/30 12C UNSHIELDED
UNSHLD MULTICOND CABLE 12COND 16AWG 100FT
CABLE, 16AWG, 12 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 12Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 13.5mm; Voltage Rating: 600V; Product Range: 65612 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 26 / 30AWG; Outer Diameter: 13.5mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65612-SL005
  • 65612SL005