Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9174 BK002

Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
$ 360.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9174 BK002.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9188A WH005
Cable, Coaxial; 25 AWG; 7/0.0067; 0.106 in.; TFE Tape; TFE; White; 28.3 pF/ft.
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch

Descriptions

Descriptions of Alpha Wire 9174 BK002 provided by its distributors.

Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black 152.4m Spool
Wire And Cable, 1 Conductor(s), 26AWG, 1100V, Communication Cable
Co-Axial Cable 26AWG COAXIAL CBLE
AE COAX, 9174 BLACK 500 FT 26AWG RG174/U 50OHM PE Removed 4/21/23
CABLE COAXIAL RG174 26AWG 500'
Coaxial Cable; Spool Length (Imperial):500ft; Conductor Size AWG:26; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34; Conductor Material:Steel; Outer Diameter:0.1"; Coaxial RG/U Type:174 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9174-BK002
  • 9174BK002