
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 0ZRM0250FF1A | 0 | 1K | 12h | ||||||||
| Testco a PEI-Genesis Company | 0ZRM0250FF1A | 0 | 1K | 11h | ||||||||
| Sager Electronics | 0ZRM0250FF1A | 0 | 1K | Bulk | ||||||||
| Newark | 0ZRM0250FF1A | 0 | 1K | |||||||||
| Interstate Connecting Components | 0ZRM0250FF1A | 0 | 10h |
Download Bel Fuse 0ZRM0250FF1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download |
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: