Bourns MF-RX250

PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX250.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-6.24%

CAD Models

Download Bourns MF-RX250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-26
LTD Date2020-12-19

Related Parts

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-0
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3mm Bag Automotive
RESET,60V,40A,2.5A IHOLD,5A ITRIP,RADIAL,-40+85,BL,HAZM<AZ
TE ConnectivityRKEF250
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Bel Fuse0ZRC0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 90VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
TE ConnectivityRXEF250K
RXEF Series 72 V 2.5 A Ihold Radial Through Hole PTC Resettable Fuse

Descriptions

Descriptions of Bourns MF-RX250 provided by its distributors.

PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk
FUSE, PTC, RADIAL, 60V MAX, 40 AMPS, 0.08 OHMS MAX @ 23DEGC | Bourns MF-RX250
PTC Resettable Fuse, 60V, 0.05ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-RX, 60 V, 2.5 A, 5 A, 15.6 s, Round
PTC Resettable Fuse 40A 60V Bulk
Radial Lead Resettable Fuses 60Volt 40Amps Hold 2.5 Trip 5Amps
FUSE, RESETTABLE PTC, 72V, 2.5A, RADIAL
FUSE, RESETTABLE PTC, 72V, 2.5A, RADIAL; Thermistor Mounting: Through Hole; Product Range: MF-RX Series; Holding Current: 2.5A; Tripping Current: 5A; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature
Fuse, Ptc Reset, 60V, 2.5A, Radial; Product Range:mf-Rx Series; Voltage Rating:60Vdc; Holding Current:2.5A; Tripping Current:5A; Time To Trip:15.6S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX250.