Littelfuse 60R250XMR

PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo Automotive
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R250XMR.

IHS

Datasheet7 pages4 years ago

Newark

HQonline

Mouser

Future Electronics

Inventory History

3 month trend:
+110%

CAD Models

Download Littelfuse 60R250XMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 1.164
$ 1.164
Stock
82,470
45,913
45,913
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
50 mΩ
50 mΩ
50 mΩ
Time to Trip
15.6 s
15.6 s
15.6 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse72R250XF
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk
TE ConnectivityRXEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
Littelfuse72R250XMR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3mm Bag Automotive
PTC Resettable Fuse, 72V, 0.05ohm, Through Hole Mount
BournsMF-RX250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk

Descriptions

Descriptions of Littelfuse 60R250XMR provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo Automotive
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
60R Series 60 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC
FUSE, RESETTABLE PTC, 60VDC, 2.5A, TH;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN