Bourns MF-RX250/72-0

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-0
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX250/72-0.

Newark

Datasheet8 pages3 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

IHS

Burklin Elektronik

Electro Sonic

element14

Inventory History

3 month trend:
+37.64%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.341
Stock
216,166
101,708
Authorized Distributors
6
6
Hold Current
2.5 A
2.5 A
Trip Current
5 A
5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
50 mΩ
50 mΩ
Time to Trip
15.6 s
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk
Bel Fuse0ZRC0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 90VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
TE ConnectivityRXEF250K
RXEF Series 72 V 2.5 A Ihold Radial Through Hole PTC Resettable Fuse
Littelfuse60R250XMR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo Automotive
TE ConnectivityRXEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
LittelfuseRF2649-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R

Descriptions

Descriptions of Bourns MF-RX250/72-0 provided by its distributors.

PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-RX250/72-0
PTC Resettable Fuse, 72V, 0.05ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 2.5 A, 5 A, 15.6 s, Rectangular
FUSE, RESETTABLE, 2.5A, 0.702X0.122X0.939", RADIAL, 72VDC, DCR 0.05 OHMS, PCB
Resettable Fuse, Pptc, Mf-Rx/72 Series; |Bourns, Inc. MF-RX250/72-0.
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Automotive AEC-Q200
PTC RESETTABLE FUSE 2.5A(HOLD) 5A(TRIP) RADIAL
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX250/72-0.
  • MF-RX25072-0