Littelfuse 72R250XF

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R250XF.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+89.68%

Alternate Parts

Price @ 1000
$ 1.148
$ 1.147
Stock
38,596
30,113
Authorized Distributors
6
6
Hold Current
2.5 A
2.5 A
Trip Current
5 A
5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
50 mΩ
50 mΩ
Time to Trip
15.6 s
15.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R250XMR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo Automotive
TE ConnectivityRXEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm T/R
Littelfuse72R250XMR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo
PTC Resettable Fuse, 72V, 0.05ohm, Through Hole Mount
BournsMF-RX250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk
Bel Fuse0ZRC0250FF1A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 90VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 72R250XF provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk
RESETTABLE PTC RESISTOR PTC Resettable Fuse, 72V, 0.05ohm, Through Hole Mount
PTC RESET FUSE 72V 2.5A RADIAL / Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
72R Series 72 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Littelfuse SCT
FUSE, PTC RESET, 72V, 2.5A, RADIAL; Product Range: POLYFUSE 72R Series; Voltage Rating: 72VDC; Holding Current: 2.5A; Tripping Current: 5A; Time to Trip: 15.6s; Fuse Shape: Round; Current Rating Max: 40A; Lead

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN