Banner QS18VP6FF50

Photoelectric Sensor, Fixed Field, 50MM, 10-30VDC, PNP, Cable, QS18
$ 114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS18VP6FF50.

Farnell

Datasheet4 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Related Parts

Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, NPN
HoneywellSR4P3-B10
Industrial Hall Effect / Magnetic Sensors Magneto Digital Pos Sensor
HoneywellSR4P3-B9
Industrial Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Plastic Cylindrical

Descriptions

Descriptions of Banner QS18VP6FF50 provided by its distributors.

PHOTOELECTRIC SENSOR, FIXED FIELD, 50MM, 10-30VDC, PNP, CABLE, QS18
Sensor Photoelectric Background Cutoff; 2m (6.5 ft.); Cable
SENSOR;PHOTOELECTRIC;FIXED-FIELD;VISIBLE RED;RANGE 0-50 MM,PNP
WORLD-BEAM QS18 Series: Fixed-Field, Range: 50 mm; Input: 10-30 V dc, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable
Photoelectric Sensor; Output Current:100mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V; Sensing Mode:Fixed-Field; Sensing Range Max:50mm; Sensing Range Min:0mm; Sensor Input:Optical; Series:QS18; Supply Voltage Max:30VDC
Sensors, Photoelectric, 0Mm To 50Mm, Pnp; Rango De Detección Máx.:50Mm; Corriente De Salida:100Ma; Sensor Output:Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Rango De Detección Mín.:0Mm |Banner Engineering QS18VP6FF50

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS