Idec S51-PA-2-C01-NK

Sensor, Proximity, Photoelectric, NPN, Diffuse, 45CM, 30VDC, Cable, Bracket
$ 41.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec S51-PA-2-C01-NK.

Sager Electronics

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
SENSOR, PHOTOELECTRIC, HORIZONTAL MOUNTING BRACKET, ONE IN EACH PACKAGE
TT ElectronicsOPB920AZ
SLOTTED SWITCH, TOTEM POLE; No. of Channels:1; Optocoupler Output Type:Schmitt T
OptekOPB816Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Idec S51-PA-2-C01-NK provided by its distributors.

SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
Photoelectric Sensor Diffuse Light ON/Dark ON NPN 0.4m 4-Pin
Photoelectric Sensors 952701091 Sensor 18mm tubular
Photoelectric Sensor; Rango De Detección Máx.:40Cm; Corriente De Salida:100Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilindro Giratorio |Idec S51-PA-2-C01-NK
PHOTOSWITCH, M18, DIFFUSE, L/R, NPN Frequency Response Max:500Hz; Sensing Range Max:400mm; Sensor Input:Optical; Supply Voltage DC Max:30V DC; Connector Type:Cable, 2m; External Diameter:18mm; External Length / Height:79mm;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S51PA2C01NK