Omron E3T-ST11

Photoelectric Sensor 1m Sensing 12-24V DC Light Operate NPN Configuration Cable Connection
$ 205.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3T-ST11.

IHS

Datasheet16 pages26 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-36.88%

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount
Photoelectric Sensor 3.28ft 12-24V DC Dark Operate NPN 2m Cable Connection -25 to 55 deg C
OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
880nm Through-Beam 3.18mm 20ms Phototransistor wire mounting,base mount 16.13mm(height)
Slotted Optical Switch, 3.18Mm, Panel; |Tt Electronics / Optek Technology OPB880P51Z

Descriptions

Descriptions of Omron E3T-ST11 provided by its distributors.

Photoelectric Sensor 1m Sensing 12-24V DC Light Operate NPN Configuration Cable Connection
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Light On, NPN
Photoelectric Sensor, Through Beam, NPN Open, 1m Range, M8 4-Pin, E3T Series
Sensor Output:NPN; Sensing Range Max:1m; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Output Current:50mA; Product Range:E3T Series; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3T-ST11.
  • E3TST11