Omron E3Z-R81

860nm Retroreflective Sensor, 400cm, 1ms, PNP, 12V/24V, IR (870nm), 20mm × 10.8mm × 33.2mm
$ 166.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-R81.

IHS

Datasheet17 pages7 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-24.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Omron E3Z-R81 provided by its distributors.

860nm Retroreflective Sensor, 400cm, 1ms, PNP, 12V/24V, IR (870nm), 20mm × 10.8mm × 33.2mm
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
PHOTOELECTRIC SENSOR, RETROREFLECT, PNP, 4M, PREWIRED, E3Z SERIES
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Selectable Light On/Dark On, PNP
Retroreflective Photoelectric Sensor
Proximity Sensor; M8 SHLD; SS; 2MM; PNP; NO; M12 CONN
Omron Retro Polar PNP Cable 2M
E3ZR81, OMRON INDUSTRIAL PRODUCTS
PHOTOELECTRIC SENSOR, 660NM RED LED; Sensor Output:PNP; Sensing Range Max:4m; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:E3Z Series; IP / NEMA Rating:IP67; Operating Tempera
Retro-Reflective Sensor Dimensions L x W x H: 31 x 10.8 x 20 mm Operating temperature: -25...+55 °C Switching interval: 4 m Connection: Cable 2m Housing Material: Polybutylene Terephthalate (PBT) Light type: LED, Red Output: PNP Protection rating: IP67 Sensor type: Reflection Light Barrier, Standard Version Switching type: Lighting On-/Lighting Off Reversible Load current: 100 mA Operating voltage: 12...24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-R81.
  • E3Z-R81..
  • E3ZR81