PSU, 1CH, 80V, 18A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 80V; Output Current Min: 0A; Output Current Max: 18A; Power Rating: 1.44kW; Supply
Programmable Dc Power Supply; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:80V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:18A; Potencia Nominal:1.44Kw |B&k Precision XLN8018
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: