B&K Precision XLN10014

$ 2,785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN10014.

Electro Sonic

Datasheet5 pages16 years ago

Newark

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Related Parts

B&K PrecisionXLN8018
B&K Precision XLN8018 DC Power Supply, Single Output, 80V, 18A, 1.44kW, USB, XLN Series
Keysight TechnologiesN5769A
DC Power Supply 100V, 15A, 1500W; GPIB, LAN, USB, LXI
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
B&K Precision XLN6024 DC Power Supply, Single Output, 60V, 24A, 1.44kW, USB, XLN Series
Keysight TechnologiesN6776A
Keysight N6776A Basic DC Power Module, 1-Slot, 100V, 3A, 300W, N6700 Series
Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6700 Series

Descriptions

Descriptions of B&K Precision XLN10014 provided by its distributors.

B&K Precision XLN10014 DC Power Supply, Single Output, 100V, 14.4A, 1.44kW, USB, XLN Series
PSU, 1CH, 100V, 14.4A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 100V; Output Current Min: 0A; Output Current Max: 14.4A; Power Rating: 1.44kW; S
Programmable Dc Power Supply; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:100V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:14.4A; Potencia Nominal:1.44Kw |B&k Precision XLN10014
Output Power kW = 1.44 / Output Voltage 1 Max. V = 100 / Output Voltage 2 Max. V = 5 / Outputs = 2 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 14.4 / Output Current 2 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Fixed / Interfaces = USB / Interfaces = RS485 / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 80 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION