Keysight Technologies N6775A

DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
$ 2,408.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6775A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
Keysight TechnologiesN6745B
Keysight N6745B Basic DC Power Module, 1-Slot, 60V, 1.6A, 100W, N6740 Series
Keysight TechnologiesN6751A
Keysight N6751A DC Power Module, 1-Slot, 50V, 5A, 50W, Autoranging, N6750 Series
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A

Descriptions

Descriptions of Keysight Technologies N6775A provided by its distributors.

DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
Keysight N6775A Basic DC Power Module, 1-Slot, 60V, 5A, 300W, N6770 Series
DC POWER MODULE 60V, 5A, 300W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:60V; Output Current:5A; Power Rating:300W; SVHC:No SVHC (18-Jun-2010)
Basic DC Power Module; Power Supply Type:Bench; Output Current:5A; Power Rating:300W; Supply Voltage:60V; Power Supply Mounting:Rack Mount; Calibrated:No; Features:Built-in GPIB, LAN, USB ports; Accuracy: 0.1% +60mV ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC