Keysight Technologies N5767A

DC Power Supply 60V, 25A, 1500W, Gpib, Lan, Usb, Lxi | Keysight Technologies N5767A
$ 4,830
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5767A.

element14 APAC

Datasheet12 pages12 years ago

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keysight TechnologiesN5747A
DC Power Supply 60V, 12.5A, 750W; GPIB, LAN, USB, LXI
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W
TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A
Keysight TechnologiesN6754A
Keysight N6754A DC Power Module, 60V, 20A, 300W, H-Performance Autoranging, N6750 Series
Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE

Descriptions

Descriptions of Keysight Technologies N5767A provided by its distributors.

DC POWER SUPPLY 60V, 25A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5767A
Keysight Technologies N5767A ベンチ電源
RS APAC
DC POWER SUPPLY, PROG, 1O/P, 60V, 25A;
POWER SUPPLY, SYSTEM, 60V 25A 1500W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:60V; Output Current:25A; Power Rating:1500W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:8.5kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:25A; Power Rating:1500W; Supply Voltage:60V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:1500W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC