B&K Precision XLN6024-GL

Xln Series 1.44 Kw Programmable DC Power Supplies 0-60V Gpib And Lan
$ 3,271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN6024-GL.

Electro Sonic

Datasheet5 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Related Parts

TDK-LambdaSWS1000L-60
Switching Power Supplies 1020W 60V 17A Medical, 115-230VAC
TDK-LambdaHWS1500-60
AC-DC Regulated Power Supply Module, 1 Output, 1500W, Hybrid
Mean WellRSP-1000-48
RSP-1000 Series 1008 W Single Output 48 V AC/DC Switching Power Supply
Mean WellSD-1000L-48
19-72VDC O/P +48V 21A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts
Mean WellRCP-1000-48
48 Volt 21 Amp 1008 Watt Front End Rack Mount Power Supply
TDK-LambdaSWS1000L-48
TDK-Lambda SWS1000L-48 AC-DC Power Converter, Medical, 115-230 VAC, Output 48 V 22 A, 1056 W

Descriptions

Descriptions of B&K Precision XLN6024-GL provided by its distributors.

XLN SERIES 1.44 KW PROGRAMMABLE DC POWER SUPPLIES 0-60V GPIB AND LAN
Programmable Dc Power Supply; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:24A; Potencia Nominal:1.44Kw |B&k Precision XLN6024-GL
Output Power kW = 1.44 / Output Voltage 1 Max. V = 60 / Output Voltage 2 Max. V = 5 / Outputs = 2 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 24 / Output Current 2 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Fixed / Interfaces = USB / Interfaces = GPIB / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 70 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLN6024GL