TDK-Lambda SWS1000L-48

TDK-Lambda SWS1000L-48 AC-DC Power Converter, Medical, 115-230 VAC, Output 48 V 22 A, 1056 W
$ 581.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-48.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-41.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaPFE1000F-48
AC-DC Power Supplies, Power module type, Output: 1008W, 48V, Standard type
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
XP PowerECP225PS48
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
Mean WellMDR-40-48
MDR-40 Series 40 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda SWS1000L-48 provided by its distributors.

TDK-Lambda SWS1000L-48 AC-DC Power Converter, Medical, 115-230 VAC, Output 48 V 22 A, 1056 W
Switching Power Supplies 1056W 48V 22A Medical, 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 1056W, Hybrid
PowerSupply;AC-DC;48VDC@22A;85-265VAC In;Enclosed;PnlMnt;Medical;SWS1000L Series
AC-DC Power Supplies, Unit type, Output: 1056W, 48V, Standard type
AC-DC, Medical, Enclosed, 85-265V, 48V 22A, 1056W
AC/DC Power Supply Single-OUT 48V 22A 1056W Medical
TDK-Lambda SWS-1000L-48 Enclosed Power Supply 48VDC 22A
DC Power Supply 1000W 22A/48VDC
AC-DC CONV, OPEN FRAME, 1 O/P, 1.056KW,
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:22A; Power Rating:1056W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:48V ;RoHS Compliant: Yes
PSU, ENCLOSED, 48V, 22A, 1056W; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:48V; Output Current:22A; Power Rating:1.056kW; Supply Voltage:265V; Approval Bodies:CSA / UL; Mounting Type:Chassis; External Depth:240mm; External Length / Height:150mm; Width, External:61mm; Efficiency:86%; Line Regulation:192mV; Load Regulation:288mV; Max Operating Temperature:74°C; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Min Temperature Operating:-20°C; Voltage, Output Max:56.0V; Voltage, Output Min:38.4V; Voltage, Output Ripple and Noise pk-pk:200mV; Voltage, Supply Max:265V; Voltage, Supply Min:85V; Weight:2300g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-48
  • SWS1000L-48.
  • SWS1000L48