TDK-Lambda SWS1000L-60

Switching Power Supplies 1020W 60V 17A Medical, 115-230VAC
$ 618.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-60.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaPFE1000F-48
AC-DC Power Supplies, Power module type, Output: 1008W, 48V, Standard type
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
XP PowerECP225PS48
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
Mean WellSP-750-48
Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS
Murata Power SolutionsMVAC250-48AFD
Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS

Descriptions

Descriptions of TDK-Lambda SWS1000L-60 provided by its distributors.

Switching Power Supplies 1020W 60V 17A Medical, 115-230VAC
POWER SUPPLY, AC-DC, MEDICAL, 60V, 17A; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; Power Rating (Forced Cooling):1.02kW; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed;
PSU, ENCLOSED, 60V, 17A, 1020W; Voltage, output:60V; Current, output:17A; Power rating:1020W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:150mm; Width, external:61mm; Depth, external:240mm; Efficiency:86%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:240mV; Regulation, load:360mV; Temp, op. max:74°C; Temp, op. min:-20°C; Voltage, output max:66.0V; Voltage, output min:48.0V; Voltage, output ripple and noise pk-pk:200mV; Weight:2300g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-60
  • SWS1000L-60.
  • SWS1000L60
  • SWS1000L60.